-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9419
|
Newark | Contact, Pin, 20Awg, Crimp, Product Range:Micro-Fit 3.0 43031 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg, Connector Type:Contact Rohs Compliant: Yes |Molex 43031-0009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26489 |
|
$0.2250 / $0.3910 | Buy Now |
DISTI #
26AC7423
|
Newark | Microfit 3.0 M Crp Term Lse 30Au 20-30 Rohs Compliant: Yes |Molex 43031-0009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11639 |
|
$0.2250 / $0.3990 | Buy Now |
DISTI #
538-43031-0009
|
Mouser Electronics | Headers & Wire Housings MALE 20-24 AWG BULK gold RoHS: Compliant | 47404 |
|
$0.1280 / $0.3300 | Buy Now |
|
Bisco Industries | 5383 |
|
$0.5381 / $6.6089 | Buy Now | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag RoHS: Compliant |
63052 In Stock |
|
$0.1000 / $0.1573 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 6988 |
|
$0.2400 / $0.8000 | Buy Now |
DISTI #
43031-0009
|
TTI | Headers & Wire Housings MALE 20-24 AWG BULK gold RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 1 Container: Bulk |
Americas - 56203 In Stock |
|
$0.1040 / $0.1400 | Buy Now |
DISTI #
MOL43031-0009
|
Interstate Connecting Components | MICROFIT 3.0 M CRP TERM LSE 30 | 17536000 On Order |
|
$0.0914 / $0.1155 | Buy Now |
DISTI #
Molex 43031-0009
|
PEI Genesis | Connector Accessory | 12380 |
|
Buy Now | |
DISTI #
SMC-43031-0009
|
Sensible Micro Corporation | Contact, Pin,20-24 Awg RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 70 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43031-0009
Molex
Buy Now
Datasheet
|
Compare Parts:
43031-0009
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH-MATING: GOLD OVER NICKEL (50); CONTACT FINISH-TERMINATION: TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.073 inch | |
Cable Entry-Min | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.137 inch | |
Used With | 43020, 43640, 44300 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |