Part Details for 43031-0011 by Molex
Overview of 43031-0011 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 43031-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2957
|
Newark | Contact, Pin, 26Awg, Crimp, Product Range:Micro-Fit 3.0 43031 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:30Awg, Colour:Black Rohs Compliant: Yes |Molex 43031-0011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4693 |
|
$0.1270 / $0.1390 | Buy Now |
DISTI #
80AH3265
|
Newark | Contact, Pin, Crimp, 30-26Awg Rohs Compliant: Yes |Molex 43031-0011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1059 |
|
$0.1380 / $0.2550 | Buy Now |
DISTI #
0430310011
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0430310011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 684 |
|
$0.0355 | Buy Now |
DISTI #
0430310011
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0430310011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1553 / $0.1816 | Buy Now |
DISTI #
0430310011
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0430310011) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1353 | Buy Now |
DISTI #
92C2957
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 92C2957) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 4693 Partner Stock |
|
$0.1640 / $0.3070 | Buy Now |
DISTI #
538-43031-0011
|
Mouser Electronics | Headers & Wire Housings MALE CRIMP TERM 26-30AWG RoHS: Compliant | 10138 |
|
$0.1050 / $0.2300 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 26-30AWG Micro-Fit 3.0™ Bag RoHS: Compliant |
5905 Partner Stock |
|
$0.0745 / $0.1122 | Buy Now |
|
Bristol Electronics | 1570 |
|
RFQ |
Part Details for 43031-0011
43031-0011 CAD Models
43031-0011 Part Data Attributes
|
43031-0011
Molex
Buy Now
Datasheet
|
Compare Parts:
43031-0011
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH-MATING: GOLD OVER NICKEL (50); CONTACT FINISH-TERMINATION: TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.05 inch | |
Cable Entry-Min | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.137 inch | |
Used With | 43020, 43640, 44300 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |