-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1051
|
Newark | Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex Micro-Fit 3.0 43020, 43640 Series & Micro-Fit Bmi 44300, 46625 Plug Housings, Wire Size Awg Min:- Rohs Compliant: Yes |Molex 43031-0023 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87603 |
|
$0.1360 / $0.2440 | Buy Now |
DISTI #
0430310023
|
Avnet Americas | Micro Fit Crimp Terminal 18AWG Gold Plated T/R - Tape and Reel (Alt: 0430310023) RoHS: Compliant Min Qty: 84000 Package Multiple: 84000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 | Buy Now |
DISTI #
23AH1051
|
Avnet Americas | Micro Fit Crimp Terminal 18AWG Gold Plated T/R - Product that comes on tape, but is not reeled (Alt: 23AH1051) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Ammo Pack | 87603 Partner Stock |
|
$0.1180 / $0.2440 | Buy Now |
DISTI #
538-43031-0023
|
Mouser Electronics | Headers & Wire Housings MicroFit 3.0 M CRP TERM CHN 30AU 18AWG RoHS: Compliant | 27776 |
|
$0.0810 / $0.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0790 / $0.0830 | Buy Now |
DISTI #
43031-0023
|
TTI | Headers & Wire Housings MicroFit 3.0 M CRP TERM CHN 30AU 18AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Reel |
Americas - 48000 In Stock |
|
$0.0790 / $0.0820 | Buy Now |
DISTI #
0430310023
|
Avnet Americas | Micro Fit Crimp Terminal 18AWG Gold Plated T/R - Tape and Reel (Alt: 0430310023) RoHS: Compliant Min Qty: 84000 Package Multiple: 84000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 | Buy Now |
DISTI #
23AH1051
|
Avnet Americas | Micro Fit Crimp Terminal 18AWG Gold Plated T/R - Product that comes on tape, but is not reeled (Alt: 23AH1051) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Ammo Pack | 87603 Partner Stock |
|
$0.1180 / $0.2440 | Buy Now |
DISTI #
3292207
|
element14 Asia-Pacific | CONTACT, PIN, 18AWG, CRIMP RoHS: Compliant Min Qty: 50 Container: Each | 50250 |
|
$0.0900 / $0.1379 | Buy Now |
DISTI #
3292207
|
Farnell | CONTACT, PIN, 18AWG, CRIMP RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 6 Days Container: Each | 52300 |
|
$0.1023 / $0.2059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43031-0023
Molex
Buy Now
Datasheet
|
Compare Parts:
43031-0023
Molex
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.137 inch | |
Used With | 43020, 43640, 44300, 46625 | |
Wire Size-Max | 18 AWG |