Part Details for 430437-507 by Laird Thermal Systems
Overview of 430437-507 by Laird Thermal Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430437-507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1487-1220-ND
|
DigiKey | ET19,35,F1N,0612,11,RT 28AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6 In Stock |
|
$47.1900 | Buy Now |
DISTI #
739-430437-507
|
Mouser Electronics | Thermoelectric Peltier Modules ET19,35,F1N,0612,11,RT,WS,28 AWG PVC Insulated | 0 |
|
Order Now |