Part Details for 43045-1017 by Molex
Results Overview of 43045-1017 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
43045-1017 Information
43045-1017 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10093084-3045HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, Halogen free | |
| 10093084-3045LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 28 AWG, 4.5ms, passive, non-halogen free | |
| 54112-110101700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 43045-1017
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56H9550
|
Newark | Header Connector, pcb Mount, recept,10 Contacts, pin,0.118 Pitch, surface Mount Terminal, polarized Lck |Molex 43045-1017 RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4800 / $2.6200 | Buy Now |
|
DISTI #
0430451017
|
Avnet Americas | Conn Micro-Fit Power HDR 10 POS 3mm Solder ST SMD 10 Terminal 1 Port Emboss T/R - Tape and Reel (Alt: 0430451017) COO: Mexico RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.1340 / $2.8552 | Buy Now |
|
DISTI #
MOL43045-1017
|
Heilind Electronics | MICROFIT 3.0 VERT SMT/CLIP DR 30AU 10CKT | Americas - 0 in Stock |
|
$2.6649 | Buy Now |
US Tariff Estimator: 43045-1017 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 43045-1017
43045-1017 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
43045-1017 Part Data Attributes
|
|
43045-1017
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1017
Molex
Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MOLEX LLC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 9 Weeks | |
| Samacsys Manufacturer | Molex | |
| Additional Feature | TAPE & REEL PKG., HIGH TEMP. | |
| Board Mounting Option | SPLIT BOARD LOCK | |
| Body Breadth | 0.345 inch | |
| Body Depth | 0.39 inch | |
| Body Length | 0.735 inch | |
| Body/Shell Style | PLUG | |
| Connector Type | RECTANGULAR POWER CONNECTOR | |
| Contact Arrangement | S0P10 | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | MALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Resistance | 10 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 1000VAC V | |
| Durability | 30 Cycles | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 11.5648 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | GENERAL PURPOSE | |
| Plating Thickness | 30u inch | |
| Reference Standard | UL | |
| Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
| Terminal Pitch | 3 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 10 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 43045-1017
This table gives cross-reference parts and alternative options found for 43045-1017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43045-1017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 43045-1018 | Molex | $2.4789 | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | 43045-1017 vs 43045-1018 |
| 0430451018 | Molex | Check for Price | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT | 43045-1017 vs 0430451018 |
| 10137926-1021LF | Amphenol FCi | Check for Price | Rectangular Power Connector, | 43045-1017 vs 10137926-1021LF |
| 10137927-1022LF | Amphenol FCi | Check for Price | Rectangular Power Connector | 43045-1017 vs 10137927-1022LF |
| 0430451015 | Molex | Check for Price | 10 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT, | 43045-1017 vs 0430451015 |
| 10137926-1024LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Gold Flash plating, Natural Color, 10 Positions, Non GW Compatible LCP, Tape and Reel with cap. | 43045-1017 vs 10137926-1024LF |
| 43045-1051 | Molex | Check for Price | Board Connector, ROHS COMPLIANT | 43045-1017 vs 43045-1051 |
| 43045-6020 | Molex | Check for Price | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, | 43045-1017 vs 43045-6020 |
| 10137927-1012LF | Amphenol FCi | Check for Price | Rectangular Power Connector | 43045-1017 vs 10137927-1012LF |
| 10137926-1011LF | Amphenol FCi | Check for Price | Rectangular Power Connector, | 43045-1017 vs 10137926-1011LF |
43045-1017 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 43045-1017 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The 43045-1017 connector has a IP67 rating, which means it's protected against dust and water ingress. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating. Additionally, consider using additional protection measures, such as conformal coating or potting, for extreme environmental conditions.
-
The 43045-1017 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). Exceeding this temperature range may affect the connector's performance and reliability.
-
While the 43045-1017 connector is designed for 24 AWG wire, it can accommodate wire sizes between 20 AWG and 28 AWG. However, using wire sizes outside this range may affect the connector's performance and reliability.