Part Details for 430456073736 by Wurth Elektronik
Overview of 430456073736 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 430456073736
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0749
|
Newark | Switch, 360Gf, 12X12Mm, 7.3Mm Act, Product Range:Ws-Tatv Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Plunger For Cap, Actuating Force:360Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions Rohs Compliant: Yes |Wurth Elektronik 430456073736 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$0.5960 / $0.7280 | Buy Now |
DISTI #
430456073736-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3888 / $0.5000 | Buy Now |
DISTI #
710-430456073736
|
Mouser Electronics | Tactile Switches WS-TATV Tact Switch Washable RoHS: Compliant | 168 |
|
$0.3880 / $0.5000 | Buy Now |
DISTI #
2065139
|
element14 Asia-Pacific | SWITCH, 360GF, 12X12MM, 7.3MM ACT RoHS: Compliant Min Qty: 1 Container: Each | 73 |
|
$0.4591 / $0.5278 | Buy Now |
DISTI #
2065139
|
Farnell | SWITCH, 360GF, 12X12MM, 7.3MM ACT RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 73 |
|
$0.4909 / $0.5260 | Buy Now |
Part Details for 430456073736
430456073736 CAD Models
430456073736 Part Data Attributes:
|
430456073736
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
430456073736
Wurth Elektronik
12x12mm THT washable WS-TATV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | SALMON | |
Actuator Length | 0.118 inch | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Travel | 0.3 mm | |
Body Breadth | 12 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 12 mm | |
Bushing Length | 0.031 inch | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHTHALAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 4.4 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 430456073736
This table gives cross-reference parts and alternative options found for 430456073736. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 430456073736, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSGMW-65N-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 430456073736 vs DTSGMW-65N-Q-T/R |
DTSGMW-65N-V-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 430456073736 vs DTSGMW-65N-V-B |
DTSGMW-66R-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 430456073736 vs DTSGMW-66R-V-T/R |
TL1107AF130EQ | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | E-Switch Inc | 430456073736 vs TL1107AF130EQ |
DTSGMW-65R-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 430456073736 vs DTSGMW-65R-V-T/R |
DTSGMW-66R-V-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 430456073736 vs DTSGMW-66R-V-B |
TJ-426-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | APEM Inc | 430456073736 vs TJ-426-Q-T/R |
PTLGP2-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 430456073736 vs PTLGP2-Q-T/R |
PTLGP2-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 430456073736 vs PTLGP2-V-T/R |
DTSGMW-66N-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 430456073736 vs DTSGMW-66N-Q-B |