Part Details for 4305.0021 by Schurter Electronic Components
Overview of 4305.0021 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4305.0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1408
|
Newark | Fuse Holder, 5 X 20Mm, Module, Product Range:Fusedrawer 1 Series, Fuse Current:10A, Fuse Holder Type:Cartridge Fuse Holder, Fuse Size:5 X 20 Mm, Fuse Size Held:5Mm X 20Mm, Fuse Size Metric:5Mm X 20Mm, Holder Terminals:Quick Connect Rohs Compliant: Yes |Schurter 4305.0021 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0700 / $10.6100 | Buy Now |
DISTI #
486-2148-ND
|
DigiKey | FUSE DRAWER FOR 5X20MM FUSE 2POS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
26 In Stock |
|
$6.7638 / $8.8400 | Buy Now |
DISTI #
4305.0021
|
Avnet Americas | KE/KG FUSE DRAWER 2P 10A - Boxed Product (Development Kits) (Alt: 4305.0021) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$6.6014 / $7.7411 | Buy Now |
DISTI #
70080682
|
RS | Fuse Drawer,5x20mm,2-P, Extra Safe, Shorting Bar, for Use w/CE, CG, KE, KG Inlets | Schurter 4305.0021 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9100 / $8.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$7.5200 | Buy Now |
|
Onlinecomponents.com | KE/KG FUSE DRAWER 2P 10A RoHS: Compliant |
50 In Stock |
|
$6.9300 / $8.4000 | Buy Now |
|
Quest Components | 28 |
|
$9.6348 / $11.7180 | Buy Now | |
DISTI #
4305.0021
|
Avnet Americas | KE/KG FUSE DRAWER 2P 10A - Boxed Product (Development Kits) (Alt: 4305.0021) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$6.6014 / $7.7411 | Buy Now |
DISTI #
4305.0021
|
TME | Fuse drawer, IEC 60320, Fusedrawer 1, Des: fuse x2,jumper, 5x20mm Min Qty: 50 | 0 |
|
$2.6900 | RFQ |
DISTI #
4305.0021
|
Avnet Americas | KE/KG FUSE DRAWER 2P 10A - Boxed Product (Development Kits) (Alt: 4305.0021) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$6.6014 / $7.7411 | Buy Now |
Part Details for 4305.0021
4305.0021 CAD Models
4305.0021 Part Data Attributes
|
4305.0021
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4305.0021
Schurter Electronic Components
Mains Power Connector, Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |