Part Details for 4305.0048.34 by Schurter Electronic Components
Overview of 4305.0048.34 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4305.0048.34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M8950
|
Newark | Ke/Kg Voltage Sel. 10A 115/200/230V/Plastic Bag |Schurter 4305.0048.34 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9700 / $12.4300 | Buy Now |
DISTI #
486-6676-ND
|
DigiKey | VOLT SELECT INSERT 10A 115/20 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
50 In Stock |
|
$6.5538 / $8.5700 | Buy Now |
DISTI #
4305.0048.34
|
Avnet Americas | KE/KG VOLTAGE SELECTOR INSERT 10A 115/20 - Bag (Alt: 4305.0048.34) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 1 Days Container: Bag | 0 |
|
$6.3965 / $7.5007 | Buy Now |
DISTI #
693-4305.0048.34
|
Mouser Electronics | AC Power Entry Modules VOLT SELECT INSERT KE/KG 10A 115/20 | 0 |
|
$7.2400 / $8.5500 | Order Now |
DISTI #
70482607
|
RS | KE/KG VOLTAGE SELECTOR INSERT 10A 115/20 | Schurter 4305.0048.34 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7400 / $10.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Bag | 0Bag |
|
$7.0000 | Buy Now |
|
Onlinecomponents.com | KE/KG VOLTAGE SELECTOR INSERT 10A 115/20 RoHS: Compliant | 0 |
|
$6.9700 / $8.6200 | Buy Now |
DISTI #
4305.0048.34
|
Avnet Americas | KE/KG VOLTAGE SELECTOR INSERT 10A 115/20 - Bag (Alt: 4305.0048.34) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 1 Days Container: Bag | 0 |
|
$6.3965 / $7.5007 | Buy Now |
|
Master Electronics | KE/KG VOLTAGE SELECTOR INSERT 10A 115/20 RoHS: Compliant | 0 |
|
$6.9700 / $8.6200 | Buy Now |