Part Details for 430533-502 by Laird Thermal Systems
Overview of 430533-502 by Laird Thermal Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430533-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1354-ND
|
DigiKey | PELTIER SH10,95,06,L,RT,W12 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$44.2279 / $52.7700 | Buy Now |
DISTI #
739-430533-502
|
Mouser Electronics | Thermoelectric Peltier Modules SH Series- Thermoelectric Cooler- 20.3W cooling power. RTV perimeter seal RoHS: Compliant | 22 |
|
$43.1600 / $52.7700 | Buy Now |
|
Onlinecomponents.com | SH Series - Thermoelectric Module - 20.3W cooling power. RTV perimeter seal RoHS: Compliant |
20 In Stock |
|
$40.0700 / $53.1600 | Buy Now |
DISTI #
000000000003137116
|
Sager | Thermoelectric Peltier Modules SH Series, Thermoelectric Cooler, 20.3W cooling power. RTV perimeter seal Min Qty: 1 | 715 |
|
$43.8000 / $50.3500 | Buy Now |
|
Master Electronics | SH Series - Thermoelectric Module - 20.3W cooling power. RTV perimeter seal RoHS: Compliant |
20 In Stock |
|
$40.0700 / $53.1600 | Buy Now |