There are no models available for this part yet.
Overview of 430611-10-0 by Curtis Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155243-06111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 6 Position., Top Latch, Tin (preplated) |
Price & Stock for 430611-10-0 by Curtis Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
430611-10-0-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.438" Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2378 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1200 / $6.0000 | Buy Now |