Part Details for 4308R-102-473 by Bourns Inc
Results Overview of 4308R-102-473 by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4308R-102-473 Information
4308R-102-473 by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 4308R-102-473
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4308R-102-473
|
Avnet Americas | Resistor, Network, 47 kOhm, ? 2%, 1 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4308R-102-473) COO: Costa Rica RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.4750 / $1.6389 | Buy Now |
|
DISTI #
73589964
|
RS | RNET - THK FILM MOLD SIP Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5400 | RFQ |
|
|
Bristol Electronics | Min Qty: 4 | 425 |
|
$0.6082 / $1.6218 | Buy Now |
|
DISTI #
4308R-102-473
|
Avnet Abacus | Resistor Network 47 kOhm 2 1 W 4 Resistors Isolated SIP PC Pin Through Hole Thick Film (Alt: 4308R-102-473) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | RES NET 8I 47K 4RES 2% SIP | 418 |
|
$1.5000 / $2.3100 | Buy Now |
US Tariff Estimator: 4308R-102-473 by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 4308R-102-473
4308R-102-473 Part Data Attributes
|
|
4308R-102-473
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4308R-102-473
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP-8
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | BOURNS INC | |
| Package Description | SIP-8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.50 | |
| Factory Lead Time | 7 Weeks | |
| Samacsys Manufacturer | Bourns | |
| Construction | Molded | |
| Element Power Dissipation | 0.3 W | |
| First Element Resistance | 47000 Ω | |
| JESD-609 Code | e0 | |
| Lead Length | 3.43 mm | |
| Lead Spacing | 2.54 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Network Type | ISOLATED | |
| Number of Elements | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 4.95 mm | |
| Package Length | 19.92 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SIP | |
| Package Width | 2.16 mm | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 47000 Ω | |
| Resistor Type | ARRAY/NETWORK RESISTOR | |
| Size Code | 7808 | |
| Surface Mount | NO | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Temperature Coefficient Tracking | 50 ppm/°C | |
| Terminal Finish | TIN LEAD | |
| Terminal Shape | FLAT | |
| Tolerance | 2% | |
| Working Voltage | 100 V |
Alternate Parts for 4308R-102-473
This table gives cross-reference parts and alternative options found for 4308R-102-473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4308R-102-473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 4608X-102-473LF | Bourns Inc | $0.0942 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT | 4308R-102-473 vs 4608X-102-473LF |
| 4308R-102-473LF | Bourns Inc | $2.2176 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP-8, ROHS COMPLIANT | 4308R-102-473 vs 4308R-102-473LF |
| 4608X-AP2-473LF | Bourns Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT | 4308R-102-473 vs 4608X-AP2-473LF |
| 4608X-102-473 | Bourns Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | 4308R-102-473 vs 4608X-102-473 |
4308R-102-473 Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure optimal performance, minimize parasitic inductance, and reduce electromagnetic interference (EMI).
-
The 4308R-102-473 is designed to minimize EMI and high-frequency noise. The shielded construction and internal Faraday shield help to reduce radiation and absorption of electromagnetic energy. Additionally, the inductor's high self-resonant frequency (SRF) helps to filter out high-frequency noise.
-
While the datasheet specifies a temperature range of -40°C to +125°C, it's essential to note that the inductor's performance may degrade at extreme temperatures. It's recommended to derate the inductor's current rating and consider thermal management strategies to ensure reliable operation.
-
The 4308R-102-473 is designed to meet the requirements of various industrial and automotive applications, including those with high vibration and shock. However, it's crucial to ensure that the inductor is properly mounted and secured to the PCB to prevent mechanical stress and damage.
-
Yes, it's essential to follow proper storage and handling guidelines to prevent damage to the inductor. Avoid exposing the inductor to extreme temperatures, humidity, or physical stress. Store the inductor in its original packaging or a similar protective environment to prevent mechanical damage and electrostatic discharge (ESD).