There are no models available for this part yet.
Overview of 4308RV-335XJLD by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4308RV-335XJLD | Coilcraft Inc | General Purpose Inductor, 3300uH, 5%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT | |
4308RV-115XGBD | Coilcraft Inc | General Purpose Inductor, 1080uH, 2%, 1 Element, Ferrite-Core, SMD | |
4308RV-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT |
Price & Stock for 4308RV-335XJLD by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
994-4308RV-335XJLD
|
Mouser Electronics | NFC/RFID Transponder Coils 4308 3.3 mH Unshld 5% 48Ohms | 0 |
|
$1.7700 | Order Now | |
Coilcraft Direct | RFID transponder coil, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2381 |
|
$0.6300 / $1.2700 | Buy Now |
CAD Models for 4308RV-335XJLD by Coilcraft Inc
Part Data Attributes for 4308RV-335XJLD by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
4512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
4512
|
Construction
|
Rectangular
|
DC Resistance
|
48 Ω
|
Inductance-Nom (L)
|
3300 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.74 mm
|
Package Length
|
11.43 mm
|
Package Style
|
SMT
|
Package Width
|
3.15 mm
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Quality Factor-Min (at L-nom)
|
30
|
Self Resonance Frequency
|
1.425 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
SILVER PALLADIUM PLATINUM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.125 MHz
|
Tolerance
|
5%
|