Part Details for 4308TC-115XJBD by Coilcraft Inc
Overview of 4308TC-115XJBD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4308TC-115XJBD
4308TC-115XJBD CAD Models
4308TC-115XJBD Part Data Attributes:
|
4308TC-115XJBD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
4308TC-115XJBD
Coilcraft Inc
General Purpose Inductor, 1080uH, 5%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4512 | |
Construction | Encapsulated | |
Core Material | FERRITE | |
DC Resistance | 25 Ω | |
Inductance-Nom (L) | 1080 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.74 mm | |
Package Length | 11.43 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Quality Factor-Min (at L-nom) | 15 | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.125 MHz | |
Tolerance | 5% |
Alternate Parts for 4308TC-115XJBD
This table gives cross-reference parts and alternative options found for 4308TC-115XJBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4308TC-115XJBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4308TC-115XJLD | General Purpose Inductor, 1080uH, 5%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT | Coilcraft Inc | 4308TC-115XJBD vs 4308TC-115XJLD |
4308TC-115XJBB | General Purpose Inductor, 1080uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | 4308TC-115XJBD vs 4308TC-115XJBB |
4308RV-115XGBD | General Purpose Inductor, 1080uH, 2%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | 4308TC-115XJBD vs 4308RV-115XGBD |
4308TC-115XJD | General Purpose Inductor, 1080uH, 5%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | 4308TC-115XJBD vs 4308TC-115XJD |
4308RV-115XGBB | General Purpose Inductor, 1080uH, 2%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | 4308TC-115XJBD vs 4308RV-115XGBB |