Part Details for 4310R-101-473LF by Bourns Inc
Results Overview of 4310R-101-473LF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4310R-101-473LF Information
4310R-101-473LF by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51940-473LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3AC Cable P 2DC Cable P 24S 4P Vertical Receptacle. | |
| 51939-473LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 24S 7P Right Angle Header, Solder to Board | |
| 91487-473LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Left Exit, Standard Shield, Silver Gray |
Price & Stock for 4310R-101-473LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32K9265
|
Newark | Resistor, Bussed Resistor Network, 9, 47Kohm, 2%, Sip, Resistance:47Kohm, Network Circuit Type:Bussed, No. Of Resistors:9Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Network Rohs Compliant: Yes |Bourns 4310R-101-473LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.1000 | Buy Now |
|
DISTI #
4310R-101-473LF
|
Avnet Americas | Resistor, Network, 47 kOhm, ? 2%, 1.25 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4310R-101-473LF) COO: Costa Rica RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6375 / $1.8194 | Buy Now |
|
DISTI #
70155360
|
RS | RESISTOR, NTWRK,47 K OHMS, BUSSED, NOVOLAC EPOXY, MLD SIP,1.25W,2%,100V,10PIN Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1570 |
|
$0.3800 | Buy Now |
|
|
Bristol Electronics | 352 |
|
RFQ | ||
|
DISTI #
4310R-101-473LF
|
Avnet Abacus | Resistor Network 47 kOhm 2 125 W 9 Resistors Bussed SIP PC Pin Through Hole Thick Film (Alt: 4310R-101-473LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | ResThickFilmNET47KOhm2%1.25W±100ppm/CBUSMolded10-PinSIPPinThru-Hole | 2985 |
|
RFQ |
US Tariff Estimator: 4310R-101-473LF by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 4310R-101-473LF
4310R-101-473LF Part Data Attributes
|
|
4310R-101-473LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4310R-101-473LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sip-10, Rohs Compliant | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.50 | |
| Factory Lead Time | 7 Weeks | |
| Construction | Molded | |
| Element Power Dissipation | 0.2 W | |
| First Element Resistance | 47000 Ω | |
| JESD-609 Code | e3 | |
| Lead Length | 3.43 Mm | |
| Lead Spacing | 2.54 Mm | |
| Mounting Feature | Through Hole Mount | |
| Network Type | Bussed | |
| Number of Elements | 9 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 4.95 Mm | |
| Package Length | 24.99 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Sip | |
| Package Width | 2.16 Mm | |
| Rated Power Dissipation (P) | 1.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 47000 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 9808 | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Temperature Coefficient Tracking | 50 Ppm/°C | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Flat | |
| Tolerance | 2% | |
| Working Voltage | 100 V |
Alternate Parts for 4310R-101-473LF
This table gives cross-reference parts and alternative options found for 4310R-101-473LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4310R-101-473LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 4610X-101-473LF | Bourns Inc | $0.1439 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | 4310R-101-473LF vs 4610X-101-473LF |
| 4310R-101-473 | Bourns Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10 | 4310R-101-473LF vs 4310R-101-473 |
| CSC10A0147K0GEK | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | 4310R-101-473LF vs CSC10A0147K0GEK |
| 4610X-AP1-473LF | Bourns Inc | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | 4310R-101-473LF vs 4610X-AP1-473LF |
4310R-101-473LF Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure proper thermal management, minimize parasitic inductance, and optimize performance.
-
The 4310R-101-473LF is designed to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI). However, it's still important to follow proper PCB design and shielding practices to ensure optimal noise reduction.
-
The 4310R-101-473LF is rated for operation from -40°C to +125°C. However, it's essential to consider the derating curves and thermal management to ensure reliable operation within the specified temperature range.
-
While the 4310R-101-473LF is a high-quality component, it may not meet the specific requirements for high-reliability or aerospace applications. It's essential to consult with Bourns Inc or a qualified representative to determine the component's suitability for such applications.
-
Bourns Inc provides guidelines for storage and handling in their documentation. It's essential to follow these guidelines to prevent damage, contamination, or degradation of the component during storage and handling.