Part Details for 431183015816 by Wurth Elektronik
Overview of 431183015816 by Wurth Elektronik
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 431183015816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8971
|
Newark | Switch, 160Gf, 5Mm, Blk Actuator, J-Bend, Product Range:Ws-Tasv Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:20Ma At 15Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Wurth Elektronik 431183015816 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3973 |
|
$0.4760 / $0.5490 | Buy Now |
DISTI #
732-7035-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6391 In Stock |
|
$0.3450 / $0.5000 | Buy Now |
DISTI #
710-431183015816
|
Mouser Electronics | Tactile Switches WS-TASV Tact Switch RoHS: Compliant | 59638 |
|
$0.3450 / $0.5000 | Buy Now |
DISTI #
13G8154
|
Bürklin Elektronik | Short-stroke pushbutton, Form A (N/O), 20 mA/15 VDC, unlit , actuator (black), 160 g, J-hook Min Qty: 1 | 49 |
|
$0.3883 / $0.4670 | Buy Now |
DISTI #
1867979
|
element14 Asia-Pacific | SWITCH, 160GF, 5MM, BLK ACTUATOR, J-BEND RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3973 |
|
$0.4654 | Buy Now |
DISTI #
1867979RL
|
element14 Asia-Pacific | SWITCH, 160GF, 5MM, BLK ACTUATOR, J-BEND RoHS: Compliant Min Qty: 10 Container: Reel | 3973 |
|
$0.4654 | Buy Now |
DISTI #
1867979
|
Farnell | SWITCH, 160GF, 5MM, BLK ACTUATOR, J-BEND RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 3973 |
|
$0.4959 / $0.5273 | Buy Now |
DISTI #
1867979RL
|
Farnell | SWITCH, 160GF, 5MM, BLK ACTUATOR, J-BEND RoHS: Compliant Min Qty: 100 Lead time: 26 Weeks, 1 Days Container: Reel | 3973 |
|
$0.4959 / $0.5060 | Buy Now |
Part Details for 431183015816
431183015816 CAD Models
431183015816 Part Data Attributes:
|
431183015816
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
431183015816
Wurth Elektronik
5x5mm J-Bend SMD with ground terminal WS-TASV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | BLACK | |
Actuator Length | 0.028 inch | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Travel | 0.25 mm | |
Actuator Type | STEM | |
Body Breadth | 5 mm | |
Body Color | BLACK | |
Body Height | 0.8 mm | |
Body Length or Diameter | 5 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 431183015816
This table gives cross-reference parts and alternative options found for 431183015816. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 431183015816, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOM-132HNT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-straight, | Mitsumi Electric Co Ltd | 431183015816 vs SOM-132HNT |
1BT002-01200-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight | Foxconn | 431183015816 vs 1BT002-01200-001 |
1BT001-13400-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 1.67N, Solder Terminal, Surface Mount-straight | Foxconn | 431183015816 vs 1BT001-13400-001 |
1BT001-1410L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 1.27N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431183015816 vs 1BT001-1410L-001 |
1BT002-0121L | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431183015816 vs 1BT002-0121L |
1BT002-0011L | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 1.27N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431183015816 vs 1BT002-0011L |
1BT001-14200 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight | Foxconn | 431183015816 vs 1BT001-14200 |
1BT002-0121L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431183015816 vs 1BT002-0121L-001 |
1BT001-13211-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431183015816 vs 1BT001-13211-001 |
1BT002-0120L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 431183015816 vs 1BT002-0120L-001 |