Part Details for 4312-179 by ebm-papst
Overview of 4312-179 by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 4312-179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8172
|
Newark | Fan |Ebm-Papst 4312-179 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4400 / $54.4000 | Buy Now |
DISTI #
381-3229-ND
|
DigiKey | FAN AXIAL 119X32MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.6928 / $54.3000 | Buy Now |
DISTI #
4312-179
|
Avnet Americas | DC Fan Ball Bearing 12V 8.5W 3400RPM 120.1CFM 51dB Flange Mount - Bulk (Alt: 4312-179) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2720 / $49.2308 | Buy Now |
DISTI #
5912-4312-179
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x32mm, 12VDC, 120CFM, 8.5W, 51dBA, Ball, Lead Wires RoHS: Compliant | 31 |
|
$41.6900 / $44.3600 | Buy Now |
DISTI #
70371927
|
RS | DC Fan, 12V, 119x119x32mm, 120.1CFM, 51dBA, 9.4W, 3400RPM, Wire Leads | ebm-papst 4312-179 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0000 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 6V to 13.2V 120.1CFM 51dB 119 X 119 X 32mm RoHS: Compliant |
44 Partner Stock 40 Factory Stock |
|
$39.4600 / $46.6400 | Buy Now |
DISTI #
77816822
|
Verical | DC Fan Axial Ball Bearing 12V 6V to 13.2V 120.1CFM 51dB 119 X 119 X 32mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 44 |
|
$40.0000 | Buy Now |
DISTI #
4312-179
|
Avnet Americas | DC Fan Ball Bearing 12V 8.5W 3400RPM 120.1CFM 51dB Flange Mount - Bulk (Alt: 4312-179) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2720 / $49.2308 | Buy Now |
DISTI #
000000000000682072
|
Sager | DC Fans Tubeaxial Fan, 119x119x32mm, 12VDC, 120CFM, 8.5W, 51dBA, Ball, Lead Wires Min Qty: 1 | 0 |
|
$33.0300 / $48.4900 | Buy Now |
DISTI #
9294305179
|
Avnet Abacus | DC Fan Ball Bearing 12V 8.5W 3400RPM 120.1CFM 51dB Flange Mount (Alt: 9294305179) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4312-179
4312-179 CAD Models
4312-179 Part Data Attributes:
|
4312-179
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4312-179
ebm-papst
DC Fan, Axial Construction, 12V, 8.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 120.1 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 47500 h | |
Noise | 51 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 8.5 W | |
Rated Voltage | 12 V | |
Speed | 3400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 220 g | |
Width | 32 mm |