-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6x6mm THT right angled with ground terminal WS-TATU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0445
|
Newark | Tactile Switch, 0.05A, 12Vdc, 360Gf, Tht Rohs Compliant: Yes |Wurth Elektronik 431256083736 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$0.3090 / $0.4070 | Buy Now |
DISTI #
431256083736-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1340 In Stock |
|
$0.2530 / $0.3700 | Buy Now |
DISTI #
710-431256083736
|
Mouser Electronics | Tactile Switches WS-TATU Tact Switch RoHS: Compliant | 434 |
|
$0.2520 / $0.3700 | Buy Now |
DISTI #
3806219
|
element14 Asia-Pacific | TACTILE SWITCH, 0.05A, 12VDC, 360GF, THT RoHS: Compliant Min Qty: 10 Container: Each | 14 |
|
$0.2669 / $0.3299 | Buy Now |
DISTI #
3806219
|
Farnell | TACTILE SWITCH, 0.05A, 12VDC, 360GF, THT RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 1 Days Container: Each | 14 |
|
$0.3087 / $0.3639 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
431256083736
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
431256083736
Wurth Elektronik
6x6mm THT right angled with ground terminal WS-TATU
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | SALMON | |
Actuator Length | 0.229 inch | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Travel | 0.25 mm | |
Body Breadth | 7.2 mm | |
Body Color | BLACK | |
Body Height | 6.55 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 4.31 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 431256083736. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 431256083736, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS-32R-Q | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | 431256083736 vs DTS-32R-Q |
TL1240BQ2JBLK | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 431256083736 vs TL1240BQ2JBLK |
DTS-32R-Q-B | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | 431256083736 vs DTS-32R-Q-B |
1BT003-25100 | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | Foxconn | 431256083736 vs 1BT003-25100 |
1BT003-25200 | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | Foxconn | 431256083736 vs 1BT003-25200 |
DTS-32R-Q | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | 431256083736 vs DTS-32R-Q |
DTSHW-21R-Q-B | Switch, SPST, Vertical, 0.05A, 24VDC, Through Hole-straight | Diptronics Manufacturing Inc | 431256083736 vs DTSHW-21R-Q-B |
PTS810SJK250SMTRLFS | KEYPAD SWITCH | C&K | 431256083736 vs PTS810SJK250SMTRLFS |
1BT003-27300 | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | Foxconn | 431256083736 vs 1BT003-27300 |
DTS-32R-Q-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | 431256083736 vs DTS-32R-Q-T/R |