There are no models available for this part yet.
Overview of 4312NL by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4312NL by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ3606
|
Newark | Ebm Papst |Ebm-Papst 4312NL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5500 / $39.0600 | Buy Now | |
DISTI #
381-2851-ND
|
DigiKey | FAN AXIAL 119X32MM 12VDC WIRE Min Qty: 42 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9217 | Buy Now | |
DISTI #
4312NL
|
Avnet Americas | FAN AXIAL 12VDC 119X119X32MM 59CFM 1.0W 1450RPM BALL BEARING (Alt: 4312NL) RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 0 |
|
$22.7200 / $37.0000 | Buy Now | |
DISTI #
5912-4312NL
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x32mm, 12VDC, 59CFM, 1W, 1450RPM, Ball Bearing, IP20 Rated RoHS: Compliant | 11 |
|
$31.9200 / $47.2900 | Buy Now | |
DISTI #
71019463
|
RS | Fan, Axial,12VDC,119x119x32mm,59cfm,1.0W,1450rpm, Ball Bearing | ebm-papst 4312NL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0900 / $46.3600 | RFQ | |
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 6V to 15V 58.8CFM 25dB 119 X 119 X 32mm Low Speed RoHS: Compliant | 0 |
|
$25.4500 / $42.3400 | Buy Now | ||
DISTI #
000000000001109323
|
Sager | DC Fans DC Tubeaxial Fan, 119x32mm, 12VDC, 59CFM, 1W, 1450RPM, Ball Bearing, IP20 Rated Min Qty: 1 | 0 |
|
$24.8000 / $36.4400 | Buy Now | |
Master Electronics | DC Fan Axial Ball Bearing 12V 6V to 15V 58.8CFM 25dB 119 X 119 X 32mm Low Speed RoHS: Compliant | 0 |
|
$25.4500 / $42.3400 | Buy Now | ||
Neutron USA | DC Fans Axial Fan, 119x32mm 12VDC, 59CFM, Ball | 11 |
|
$128.6500 | Buy Now |
CAD Models for 4312NL by ebm-papst
Part Data Attributes for 4312NL by ebm-papst
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
APPROVAL: UL; VDE
|
Airflow
|
58.85 CFM
|
Approvals
|
CE; CSA
|
Bearing Type
|
BALL
|
Body Material
|
GLASS FILLED POLYAMIDE
|
Construction
|
AXIAL
|
Height
|
119 mm
|
Length
|
119 mm
|
Life Expectancy
|
37500 h
|
Noise
|
25 dB
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
0.08 A
|
Rated Power
|
0.9 W
|
Rated Voltage
|
12 V
|
Speed
|
1450 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
250 g
|
Width
|
32 mm
|