Part Details for 4312NNU by ebm-papst
Overview of 4312NNU by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4312NNU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC8762
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 4312NNU RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4500 / $72.4400 | Buy Now |
DISTI #
381-4312NNU-ND
|
DigiKey | DC TUBEAXIAL FAN Min Qty: 42 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.9662 | Buy Now |
DISTI #
4312NNU
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 4312NNU) Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2720 / $49.3077 | Buy Now |
DISTI #
5912-4312NNU
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x32mm, 12VDC, 112CFM, 4W, 41dBA, 2700RPM, IP68 Rated RoHS: Compliant | 96 |
|
$44.6700 / $51.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.4200 / $56.4200 | Buy Now |
DISTI #
000000000005607155
|
Sager | DC Fans DC Tubeaxial Fan, 119x32mm, 12VDC, 112CFM, 4W, 41dBA, 2700RPM, IP68 Rated Min Qty: 1 | 0 |
|
$33.0300 / $48.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.4200 / $56.4200 | Buy Now |
|
Neutron USA | DC Fans DC Tubeaxial Fan, 119x32mm, 12VDC, 112CFM, 4W, 41dBA, 2700RPM, IP68 | 50 |
|
$145.2400 | Buy Now |
Part Details for 4312NNU
4312NNU CAD Models
4312NNU Part Data Attributes
|
4312NNU
ebm-papst
Buy Now
|
Compare Parts:
4312NNU
ebm-papst
|
Samacsys Manufacturer | ebm-papst |