Part Details for 4314/12 by ebm-papst
Overview of 4314/12 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 4314/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8316
|
Newark | Dc Fan |Ebm-Papst 4314/12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.7500 / $43.5100 | Buy Now |
DISTI #
15B5287
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 4314/12 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7800 / $46.8200 | Buy Now |
DISTI #
381-2944-ND
|
DigiKey | FAN AXIAL 119X32MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
14 In Stock |
|
$33.1437 / $43.7700 | Buy Now |
DISTI #
4314/12
|
Avnet Americas | DC Fan Ball Bearing 24V 5W 100.1CFM 45dB Flange Mount - Bulk (Alt: 4314/12) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1520 / $40.9231 | Buy Now |
DISTI #
5912-4314/12
|
Mouser Electronics | DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100.1CFM, Speed Signal, TTL Compatible RoHS: Compliant | 0 |
|
$33.0800 / $42.9800 | Order Now |
DISTI #
70104762
|
RS | DC Fan, 24V, 120x120x32mm, 100.1CFM, 5W, 45dBA, Wire Leads | ebm-papst 4314/12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 989 |
|
$35.7200 / $44.6500 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial, Ball Bearing , Voltage: 24V, Flow rate: 100.1CFM, Noise: 45dB, Dimensions : 119 X 119 X 32mm RoHS: Compliant |
266 In Stock 51 Factory Stock |
|
$26.7600 / $41.5500 | Buy Now |
|
Quest Components | 16 |
|
$72.3384 / $85.1040 | Buy Now | |
DISTI #
4314/12
|
Avnet Americas | DC Fan Ball Bearing 24V 5W 100.1CFM 45dB Flange Mount - Bulk (Alt: 4314/12) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1520 / $40.9231 | Buy Now |
DISTI #
4314/12
|
Avnet Americas | DC Fan Ball Bearing 24V 5W 100.1CFM 45dB Flange Mount - Bulk (Alt: 4314/12) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1520 / $40.9231 | Buy Now |
Part Details for 4314/12
4314/12 CAD Models
4314/12 Part Data Attributes
|
4314/12
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4314/12
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 100 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | TUBEAXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Noise | 45 dB | |
Operating Temperature-Max | 75 °C | |
Rated Power | 5 W | |
Rated Voltage | 12 V | |
Thermal Support Device Type | DC FAN | |
Weight | 226.8 g | |
Width | 32 mm |