Part Details for 4314/2 by ebm-papst
Overview of 4314/2 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4314/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B4220
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 4314/2 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8900 / $51.3400 | Buy Now |
DISTI #
381-3231-ND
|
DigiKey | FAN AXIAL 119X32MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
38 In Stock |
|
$41.2955 / $53.7800 | Buy Now |
DISTI #
4314/2
|
Avnet Americas | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor - Bulk (Alt: 4314/2) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5440 / $46.4616 | Buy Now |
DISTI #
5912-4314/2
|
Mouser Electronics | DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100.1CFM, Speed Signal/Open Collector Output RoHS: Compliant | 37 |
|
$41.1700 / $54.8600 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Sensor RoHS: Compliant |
150 On Order 34 Factory Stock |
|
$38.9500 / $55.7400 | Buy Now |
DISTI #
4314/2
|
Avnet Americas | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor - Bulk (Alt: 4314/2) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5440 / $46.4616 | Buy Now |
DISTI #
4314/2
|
Avnet Americas | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor - Bulk (Alt: 4314/2) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5440 / $46.4616 | Buy Now |
DISTI #
9294305253
|
Avnet Abacus | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor (Alt: 9294305253) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DC Fan Axial Sensor RoHS: Compliant |
150 On Order 34 Factory Stock |
|
$38.9500 / $55.7400 | Buy Now |
|
Neutron USA | DC Fans SENSOR SIGNAL | 50 |
|
$171.6400 | Buy Now |
Part Details for 4314/2
4314/2 CAD Models
4314/2 Part Data Attributes
|
4314/2
ebm-papst
Buy Now
|
Compare Parts:
4314/2
ebm-papst
|
Samacsys Manufacturer | ebm-papst |