Part Details for 4314-147 by ebm-papst
Overview of 4314-147 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4314-147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8181
|
Newark | Axial Fan, 119Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:105.9Cfm, Noise Rating:47Dba, Power Rating:5.8W, Rated Speed:3000Rpm Rohs Compliant: Yes |Ebm-Papst 4314-147 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7000 / $49.1600 | Buy Now |
DISTI #
381-3230-ND
|
DigiKey | FAN AXIAL 119X32MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3248 / $52.5200 | Buy Now |
DISTI #
4314-147
|
Avnet Americas | DC Fan Ball Bearing 24V 5.8W 3000RPM 105.9CFM 47dB Flange Mount - Bulk (Alt: 4314-147) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2480 / $47.6154 | Buy Now |
DISTI #
5912-4314-147
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x32mm, 24VDC, 105.9CFM, 5.8W, 47dBA, 3000RPM, Ball RoHS: Compliant | 33 |
|
$40.3200 / $54.1800 | Buy Now |
DISTI #
70105226
|
RS | DC Fan, 24V, 120x120x32, 105.9CFM, 47dBA, 5.8W, 3000RPM, Wire Leads | ebm-papst 4314-147 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 6 |
|
$42.8600 / $53.5700 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 12V to 28V 105.9CFM 47dB (119 X 119 X 32mm) RoHS: Compliant |
44 In Stock |
|
$39.1400 / $53.9100 | Buy Now |
DISTI #
4314-147
|
Avnet Americas | DC Fan Ball Bearing 24V 5.8W 3000RPM 105.9CFM 47dB Flange Mount - Bulk (Alt: 4314-147) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2480 / $47.6154 | Buy Now |
DISTI #
4314-147
|
Avnet Americas | DC Fan Ball Bearing 24V 5.8W 3000RPM 105.9CFM 47dB Flange Mount - Bulk (Alt: 4314-147) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2480 / $47.6154 | Buy Now |
|
NexGen Digital | 21 |
|
RFQ | ||
DISTI #
000000000000682081
|
Sager | DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 105.9CFM, 5.8W, 47dBA, 3000RPM, Ball Bearing Min Qty: 1 | 0 |
|
$31.9100 / $46.8900 | Buy Now |
Part Details for 4314-147
4314-147 CAD Models
4314-147 Part Data Attributes
|
4314-147
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4314-147
ebm-papst
DC Fan, Axial Construction, 24V, 5.8W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 105.9 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 57500 h | |
Noise | 47 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 5.8 W | |
Rated Voltage | 24 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 220 g | |
Width | 32 mm |