Part Details for 4314-180 by ebm-papst
Overview of 4314-180 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for 4314-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8182
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 4314-180 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5500 / $49.0200 | Buy Now |
DISTI #
39AJ3613
|
Newark | Dc Fan Ball Bearing 24V 95W 3400Rpm/Ebm Papst |Ebm-Papst 4314-180 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6400 / $44.5600 | Buy Now |
DISTI #
381-2943-ND
|
DigiKey | FAN AXIAL 119X32MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
150 In Stock |
|
$35.8942 / $48.1400 | Buy Now |
DISTI #
4314-180
|
Avnet Americas | DC Fan Ball Bearing 24V 9.5W 3400RPM 120.1CFM 51dB Flange Mount - Bulk (Alt: 4314-180) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$26.3680 / $42.8462 | Buy Now |
DISTI #
5912-4314-180
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x32mm, 24VDC, 120.1CFM, 9.5W, 51dBA, 3400RPM, Ball RoHS: Compliant | 34 |
|
$36.4400 / $46.2300 | Buy Now |
DISTI #
70371931
|
RS | DC Fan, 24V, 119x119x32mm, 120.1CFM, 51dBA, 9.5W, 3400RPM, Wire Leads | ebm-papst 4314-180 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$38.5100 / $48.1400 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial, Ball Bearing, Voltage: 24V, Flow rate: 120.1CFM, Noise: 51dB, Dimensions:: 119 X 119 X 32mm RoHS: Compliant |
62 In Stock |
|
$34.2500 / $48.6400 | Buy Now |
DISTI #
4314-180
|
Avnet Americas | DC Fan Ball Bearing 24V 9.5W 3400RPM 120.1CFM 51dB Flange Mount - Bulk (Alt: 4314-180) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$26.3680 / $42.8462 | Buy Now |
DISTI #
4314-180
|
Avnet Americas | DC Fan Ball Bearing 24V 9.5W 3400RPM 120.1CFM 51dB Flange Mount - Bulk (Alt: 4314-180) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$26.3680 / $42.8462 | Buy Now |
DISTI #
EMB PAPST 4314-180
|
PEI Genesis | DC Fan Axial Construction | 0 |
|
Buy Now |
Part Details for 4314-180
4314-180 CAD Models
4314-180 Part Data Attributes
|
4314-180
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4314-180
ebm-papst
DC Fan, Axial Construction, 24V, 9.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 120.1 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 45000 h | |
Noise | 51 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 9.5 W | |
Rated Voltage | 24 V | |
Speed | 3400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 220 g | |
Width | 32 mm |