Part Details for 4314-52 by Norgren
Overview of 4314-52 by Norgren
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-14L | Coilcraft Inc | General Purpose Inductor, 0.645uH, Air-Core, 3838 | |
143-14J12SL | Coilcraft Inc | Variable Inductor, 0.515uH Min, 0.693uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
SD43-142MLC | Coilcraft Inc | General Purpose Inductor, 1.4uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 4314-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5013
|
Newark | Quikclamp & Wall Mounting Bracket |Norgren 4314-52 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8000 / $47.0600 | Buy Now |
DISTI #
70436478
|
RS | Clamp and Wall Bracket for F73G Filters, Metal, Excelon Series | Norgren 4314-52 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 114 |
|
$30.6400 | Buy Now |