Part Details for 4314 by ebm-papst
Overview of 4314 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2736
|
Newark | Axial Fan, 119Mm X 119Mm X 32Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:100.06Cfm, Noise Rating:45Dba, Power Rating:5W Rohs Compliant: Yes |Ebm-Papst 4314 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 222 |
|
$38.3400 / $47.9300 | Buy Now |
DISTI #
381-1003-ND
|
DigiKey | FAN AXIAL 119X32MM 24VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1389 In Stock |
|
$33.3646 / $44.7400 | Buy Now |
DISTI #
4314
|
Avnet Americas | DC Fan Ball Bearing 24V 5W 100.1CFM 45dBA Flange Mount - Bulk (Alt: 4314) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1040 / $37.5385 | Buy Now |
DISTI #
88K2736
|
Avnet Americas | DC Fan Ball Bearing 24V 5W 100.1CFM 45dBA Flange Mount - Bulk (Alt: 88K2736) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 224 Partner Stock |
|
$39.9700 / $47.0200 | Buy Now |
DISTI #
5912-4314
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x32mm, 24VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Ball RoHS: Compliant | 214 |
|
$33.5500 / $44.3100 | Buy Now |
DISTI #
70105453
|
RS | DC Fan, 24V, 120x120x32mm, 100.1CFM, 5W, 45dBA, 2800RPM, Wire Leads | ebm-papst 4314 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 5110 |
|
$36.7900 / $45.9800 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 12V to 28V 100.06CFM 45dB 119 X 119 X 32mm RoHS: Compliant |
890 In Stock 23 Factory Stock |
|
$24.5900 / $45.9000 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
4314
|
Avnet Americas | DC Fan Ball Bearing 24V 5W 100.1CFM 45dBA Flange Mount - Bulk (Alt: 4314) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1040 / $37.5385 | Buy Now |
DISTI #
88K2736
|
Avnet Americas | DC Fan Ball Bearing 24V 5W 100.1CFM 45dBA Flange Mount - Bulk (Alt: 88K2736) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 224 Partner Stock |
|
$39.9700 / $47.0200 | Buy Now |
Part Details for 4314
4314 CAD Models
4314 Part Data Attributes
|
4314
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4314
ebm-papst
DC Fan, Axial Construction, 24V, 5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 3 Days | |
Airflow | 100.1 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 62500 h | |
Noise | 45 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 5 W | |
Rated Voltage | 24 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 220 g | |
Width | 32 mm |