Part Details for 4314NH3 by ebm-papst
Overview of 4314NH3 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4314NH3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3620
|
Newark | Axial Fan/Ebm Papst |Ebm-Papst 4314NH3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0600 / $47.6500 | Buy Now |
DISTI #
381-2855-ND
|
DigiKey | FAN AXIAL 119X32MM 24VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
19 In Stock |
|
$37.8492 / $50.7600 | Buy Now |
DISTI #
4314NH3
|
Avnet Americas | Fan,Axial,24VDC,119x119x32mm,168cfm,11.0W,4100rpm,Ball Bearing - Bulk (Alt: 4314NH3) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4560 / $44.6923 | Buy Now |
DISTI #
5912-4314NH3
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x32mm, 24VDC, 168CFM, 11W, 4100RPM, Ball Bearing, IP20 RoHS: Compliant | 46 |
|
$38.4300 / $50.4600 | Buy Now |
DISTI #
71019467
|
RS | Fan, Axial,24VDC,119x119x32mm,168cfm,11.0W,4100rpm, Ball Bearing | ebm-papst 4314NH3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 100 |
|
$40.3700 / $50.4600 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 14V to 26.4V 167.74CFM 55dB 119 X 119 X 32mm RoHS: Compliant |
90 In Stock |
|
$30.2900 / $51.1400 | Buy Now |
DISTI #
000000000005594444
|
Sager | DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 168CFM, 11W, 4100RPM, Ball, IP20 Rated Min Qty: 1 | 0 |
|
$29.9300 / $44.0200 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 14V to 26.4V 167.74CFM 55dB 119 X 119 X 32mm RoHS: Compliant |
90 In Stock |
|
$30.2900 / $51.1400 | Buy Now |
|
Neutron USA | DC Fans Axial Fan, 119x32mm 24VDC, 168CFM, Ball | 50 |
|
$99.9900 | Buy Now |
Part Details for 4314NH3
4314NH3 CAD Models
4314NH3 Part Data Attributes
|
4314NH3
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4314NH3
ebm-papst
FAN AXIAL 24VDC 119X32MM 168CFM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Airflow | 167.74 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 17500 h | |
Noise | 55 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.46 A | |
Rated Power | 11 W | |
Rated Voltage | 24 V | |
Speed | 4050 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 250 g | |
Width | 32 mm |