Part Details for 4314NHH by ebm-papst
Overview of 4314NHH by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4314NHH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3619
|
Newark | Ebm Papst |Ebm-Papst 4314NHH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6700 / $52.4600 | Buy Now |
DISTI #
27C9625
|
Newark | Dc Axial Fan, 119 X 32Mm, 24V, 51Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:147Cfm, Noise Rating:51Dba, Power Rating:8.3W, Current Rating:-Rohs Compliant: Yes |Ebm-Papst 4314NHH Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.1000 / $48.4800 | Buy Now |
DISTI #
381-2856-ND
|
DigiKey | FAN AXIAL 119X32MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
42 In Stock |
|
$39.2280 / $51.8000 | Buy Now |
DISTI #
4314NHH
|
Avnet Americas | Fan Axial 24VDC 119x119x32mm 147cfm 9.3W 3600rpm Ball Bearing - Bulk (Alt: 4314NHH) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7520 / $43.4616 | Buy Now |
DISTI #
5912-4314NHH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x32mm, 24VDC, 147CFM, 9.3W, 3600RPM, Ball Bearing, IP20 RoHS: Compliant | 90 |
|
$38.8500 / $51.3000 | Buy Now |
DISTI #
71019468
|
RS | Fan, Axial,24VDC,119x119x32mm,147cfm,9.3W,3600rpm, Ball Bearing | ebm-papst 4314NHH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$41.4400 / $51.8000 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 12V to 27V 147.14CFM 51dB 119 X 119 X 32mm RoHS: Compliant |
11 In Stock 36 Factory Stock |
|
$37.3300 / $51.0400 | Buy Now |
DISTI #
4314NHH
|
Avnet Americas | Fan Axial 24VDC 119x119x32mm 147cfm 9.3W 3600rpm Ball Bearing - Bulk (Alt: 4314NHH) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7520 / $43.4616 | Buy Now |
DISTI #
4314NHH
|
TME | Fan: DC, axial, 24VDC, 119x119x32mm, 250m3/h, 51dBA, ball bearing Min Qty: 1 | 0 |
|
$45.7500 | RFQ |
DISTI #
4314NHH
|
Avnet Americas | Fan Axial 24VDC 119x119x32mm 147cfm 9.3W 3600rpm Ball Bearing - Bulk (Alt: 4314NHH) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7520 / $43.4616 | Buy Now |
Part Details for 4314NHH
4314NHH CAD Models
4314NHH Part Data Attributes
|
4314NHH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4314NHH
ebm-papst
FAN TUBEAXIAL 119X32MM 24VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: UL; VDE | |
Airflow | 147.14 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 27500 h | |
Noise | 51 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.41 A | |
Rated Power | 9.8 W | |
Rated Voltage | 24 V | |
Speed | 3600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 250 g | |
Width | 32 mm |