Part Details for 4314NM by ebm-papst
Overview of 4314NM by ebm-papst
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4314NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3622
|
Newark | Ebm Papst |Ebm-Papst 4314NM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6200 / $39.0600 | Buy Now |
DISTI #
381-2858-ND
|
DigiKey | FAN AXIAL 119X32MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
45 In Stock |
|
$31.3348 / $42.0200 | Buy Now |
DISTI #
4314NM
|
Avnet Americas | Fan Axial 24VDC 119x119x32mm 88cfm 1.9W 2150rpm Ball Bearing - Bulk (Alt: 4314NM) RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7200 / $37.0000 | Buy Now |
DISTI #
5912-4314NM
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x32mm, 24VDC, 88CFM, 1.9W, 2150RPM, Ball Bearing, IP20 RoHS: Compliant | 144 |
|
$29.2500 / $38.5000 | Buy Now |
DISTI #
71019470
|
RS | Fan, Axial,24VDC,119x119x32mm,88cfm,1.9W,2150rpm, Ball Bearing | ebm-papst 4314NM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 77 Weeks, 0 Days Container: Bulk | 31 |
|
$33.1900 / $39.0500 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 12V to 28V 88.29CFM 36dB 119 X 119 X 32mm Middle Speed RoHS: Compliant | 0 |
|
$22.4700 / $32.0400 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 12V to 28V 88.29CFM 36dB 119 X 119 X 32mm Middle Speed RoHS: Compliant | 0 |
|
$25.4500 / $42.3400 | Buy Now |
DISTI #
4314NM
|
Avnet Americas | Fan Axial 24VDC 119x119x32mm 88cfm 1.9W 2150rpm Ball Bearing - Bulk (Alt: 4314NM) RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7200 / $37.0000 | Buy Now |
DISTI #
4314NM
|
Avnet Americas | Fan Axial 24VDC 119x119x32mm 88cfm 1.9W 2150rpm Ball Bearing - Bulk (Alt: 4314NM) RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7200 / $37.0000 | Buy Now |
DISTI #
EMB PAPST 4314NM
|
PEI Genesis | Fan/Blower | 0 |
|
Buy Now |
Part Details for 4314NM
4314NM CAD Models
4314NM Part Data Attributes:
|
4314NM
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4314NM
ebm-papst
FAN AXIAL 24VDC 119X32MM 88CFM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 88.28 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 32500 h | |
Noise | 36 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.1 A | |
Rated Power | 2.4 W | |
Rated Voltage | 24 V | |
Speed | 2100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 250 g | |
Width | 32 mm |