Part Details for 4314S by ebm-papst
Overview of 4314S by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 4314S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2599
|
Newark | Axial Fan, 119Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:100Cfm, Noise Rating:45Dba, Power Rating:5W, Rated Speed:2800Rpm, Depth:32Mmrohs Compliant: Yes |Ebm-Papst 4314S Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8800 / $42.6100 | Buy Now |
DISTI #
381-2946-ND
|
DigiKey | FAN AXIAL 119X32MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16 In Stock |
|
$34.4668 / $45.5200 | Buy Now |
DISTI #
4314S
|
Avnet Americas | DC Fan Ball Bearing 24V 5W 100CFM 45dB Flange Mount - Bulk (Alt: 4314S) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6400 / $40.0769 | Buy Now |
DISTI #
5912-4314S
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x32mm, 24VDC, 100CFM, 5W, 45dBA, Ball, Lead Wires RoHS: Compliant | 45 |
|
$34.4600 / $45.5000 | Buy Now |
DISTI #
70105064
|
RS | DC Fan, 24V, 120x120x32mm, 100CFM, 5W, 45dBA, Wire Leads | ebm-papst 4314S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$36.4200 / $45.5200 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 12V to 28V 100CFM 45dB( 119 X 119 X 32mm) RoHS: Compliant |
116 In Stock 38 Factory Stock |
|
$33.1100 / $46.9300 | Buy Now |
DISTI #
4314S
|
Avnet Americas | DC Fan Ball Bearing 24V 5W 100CFM 45dB Flange Mount - Bulk (Alt: 4314S) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6400 / $40.0769 | Buy Now |
DISTI #
4314S
|
Avnet Americas | DC Fan Ball Bearing 24V 5W 100CFM 45dB Flange Mount - Bulk (Alt: 4314S) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6400 / $40.0769 | Buy Now |
DISTI #
000000000000027187
|
Sager | DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100CFM, 5W, 45dBA, Ball Bearing, Lead Wires Min Qty: 1 | 0 |
|
$26.9100 / $39.4700 | Buy Now |
DISTI #
1651678
|
element14 Asia-Pacific | DC AXIAL FAN, 119MM SQ RoHS: Compliant Min Qty: 1 Container: Each | 60 |
|
$35.6604 / $47.8289 | Buy Now |
Part Details for 4314S
4314S CAD Models
4314S Part Data Attributes
|
4314S
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4314S
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 100 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | TUBEAXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Noise | 45 dB | |
Operating Temperature-Max | 75 °C | |
Rated Power | 5 W | |
Rated Voltage | 12 V | |
Thermal Support Device Type | DC FAN | |
Weight | 226.8 g | |
Width | 32 mm |