-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9464
|
Newark | Sabre 2Ckt Ver V0 Hdr W/Olk Shttail Rohs Compliant: Yes |Molex 43160-0102 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 25000 |
|
$0.9500 | Buy Now |
DISTI #
07AH5159
|
Newark | Connector, Header, 2Pos, 1Row, 7.5Mm, Pitch Spacing:7.5Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Sabre 43160 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Molex 43160-0102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$0.9500 / $1.3700 | Buy Now |
DISTI #
56H9770
|
Newark | Connector, Header, 2Pos, 1Row, 7.5Mm, Connector Systems:Power, Pitch Spacing:7.5Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Sabre 43160 Series Rohs Compliant: Yes |Molex 43160-0102 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9310 | Buy Now |
DISTI #
0431600102
|
Avnet Americas | Conn Power HDR 2 POS 7.49mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 0431600102) RoHS: Compliant Min Qty: 25000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 25000 |
|
$0.7020 | Buy Now |
DISTI #
71456977
|
RS | Sabre 2Ckt Ver V0 Hdr w/oLk ShtTail | Molex Incorporated 43160-0102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 80 |
|
$0.9700 / $1.2900 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 2 POS 7.49mm Solder ST Thru-Hole 4 Terminal 1 Port Sabre™ Bag RoHS: Compliant |
4470 Partner Stock |
|
$0.6020 / $0.7960 | Buy Now |
|
Bristol Electronics | 179 |
|
RFQ | ||
|
Quest Components | RECTANGULAR POWER CONNECTOR, 2 CONTACT(S), MALE, SOLDER TERMINAL, RECEPTACLE | 11 |
|
$1.1679 / $1.2695 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 2 CONTACT(S), MALE, SOLDER TERMINAL, RECEPTACLE | 1 |
|
$1.5750 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 2 CONTACT(S), MALE, SOLDER TERMINAL, RECEPTACLE | 244 |
|
$0.8438 / $2.1095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43160-0102
Molex
Buy Now
Datasheet
|
Compare Parts:
43160-0102
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SABRE, POLARIZED, POSITIVE LOCK | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.454 inch | |
Body Depth | 0.581 inch | |
Body Length | 0.83 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 30 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 5000VAC V | |
Durability | 25 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 7.493 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.1962 N |
This table gives cross-reference parts and alternative options found for 43160-0102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43160-0102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53721-0210 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43160-0102 vs 53721-0210 |
71231-0202 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43160-0102 vs 71231-0202 |
43588-0017 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 43160-0102 vs 43588-0017 |
MPT-02-6.30-03-L-V-LC | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle | Samtec Inc | 43160-0102 vs MPT-02-6.30-03-L-V-LC |
43045-0207 | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 43160-0102 vs 43045-0207 |