Part Details for 4318 by 80/20 Inc
Overview of 4318 by 80/20 Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-18J12L | Coilcraft Inc | Variable Inductor, 1.1uH Min, 1.4uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-18J12SL | Coilcraft Inc | Variable Inductor, 0.754uH Min, 0.874uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
SD43-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 4318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75092207
|
RS | 15 S 90 DEGREE PIVOT BRACKET W/L-HANDLE | 80/20 Inc. 4318 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$62.6000 | RFQ |