-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-431KM14-ND
|
DigiKey | TMOV DISC 14MM 430V 6KA BULK Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0015 | Buy Now |
DISTI #
431KM14
|
Avnet Americas | Metal Oxide Varistor 430V 10% 6KA 14mm Disc 3-Pin Radial Leaded Bulk - Bulk (Alt: 431KM14) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-431KM14
|
Mouser Electronics | Varistors Disc 14mm TMOV RoHS: Compliant | 0 |
|
$0.7070 / $1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.6440 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 430V 6KA 275VAC 350VDC THT | 0 |
|
$0.9304 / $1.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
431KM14
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
431KM14
YAGEO Corporation
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 155 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21 mm | |
Package Length | 19 mm | |
Package Style | PCB Mount | |
Package Width | 11.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |