Part Details for 431KN20-P12.5 by YAGEO Corporation
Overview of 431KN20-P12.5 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 431KN20-P12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-431KN20-P12.5-ND
|
DigiKey | TMOV DISC 20MM 430V 10KA P=12 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2340 | Buy Now |
DISTI #
431KN20-P12.5
|
Avnet Americas | Varistor Metal Oxide 275VAC/350VDC 930pF 100A 430V Through Hole Box - Bulk (Alt: 431KN20-P12.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-431KN20-P12.5
|
Mouser Electronics | YAGEO TMOV, Disc 20mm, 430V, 10KA,P=12.5,Bulk RoHS: Compliant | 0 |
|
$0.7980 / $2.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.7420 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 430V 10KA 275VAC 350VDC THT | 0 |
|
$1.0711 / $1.1782 | RFQ |