Part Details for 432200-12-0 by Curtis Industries
Overview of 432200-12-0 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5432-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 9MM,85MΩ, w/lossy |
Price & Stock for 432200-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1692-ND
|
DigiKey | CONN BARRIER STRP 12CIRC 0.438" Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
20 In Stock |
|
$4.6681 / $7.5900 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 12 POS 11.11mm Solder ST Thru-Hole 20A RoHS: Compliant |
75 In Stock |
|
$6.6800 / $12.1000 | Buy Now |
|
Master Electronics | Conn Barrier Strip 12 POS 11.11mm Solder ST Thru-Hole 20A RoHS: Compliant |
75 In Stock |
|
$6.6800 / $12.1000 | Buy Now |