Part Details for 4326A by Heyco
Overview of 4326A by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4326A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-4326A-ND
|
DigiKey | WCLA 750 ABA NATURAL Min Qty: 1 Lead time: 4 Weeks Container: Box |
2000 In Stock |
|
$0.5019 / $1.0000 | Buy Now |
DISTI #
836-4326A
|
Mouser Electronics | Cable Mounting & Accessories WCLA 750 ABA NATURAL RoHS: Compliant | 0 |
|
$0.4600 / $0.5530 | Order Now |
DISTI #
74425580
|
RS | WCLA 750 ABA NATURAL | Heyco 4326A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5270 / $0.6230 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4570 | Buy Now |
DISTI #
HEY4326A
|
DB Roberts | WCLA 750 ABA NATURAL | 0 |
|
RFQ |