-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65677937
|
Verical | Conn Housing RCP 24 POS 5.59mm Crimp ST Cable Mount Natural Bag Min Qty: 196 Package Multiple: 1 | Americas - 10208 |
|
$0.3200 | Buy Now |
DISTI #
16856362
|
Verical | Conn Housing RCP 24 POS 5.59mm Crimp ST Cable Mount Natural Bag Min Qty: 196 Package Multiple: 1 | Americas - 3000 |
|
$0.2490 / $0.3200 | Buy Now |
DISTI #
92M1710
|
Newark | Header Connector,hybrid,plug,0+24 Contacts,skt,crimp Terminal,guide Slot |Molex 43275-1024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13208 |
|
$0.4210 / $0.8060 | Buy Now |
DISTI #
88C9632
|
Newark | Header Connector,hybrid,plug,0+24 Contacts,skt,crimp Terminal,guide Slot |Molex 43275-1024 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 | Buy Now |
DISTI #
538-43275-1024
|
Mouser Electronics | Headers & Wire Housings SABER FEMALE RECEPT RoHS: Compliant | 13800 |
|
$0.2680 / $0.7600 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 24 POS 5.59mm Crimp ST Cable Mount Bag RoHS: Compliant |
13208 Partner Stock |
|
$0.2350 / $0.3205 | Buy Now |
|
Master Electronics | Conn Housing RCP 24 POS 5.59mm Crimp ST Cable Mount Bag RoHS: Compliant |
13208 Partner Stock |
|
$0.2356 / $0.3213 | Buy Now |
DISTI #
10189495
|
TestEquity LLC | Molex 43275-1024 Flat Blade Appliance Timer Crimp Housing, 24 Circuit, Natural Color | 13208 |
|
$0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43275-1024
Molex
Buy Now
Datasheet
|
Compare Parts:
43275-1024
Molex
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 1.182 inch | |
Body Depth | 0.83 inch | |
Body Length | 1.91 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 5000VAC V | |
Durability | 25 Cycles | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | 4.448 N |