Part Details for 43280-505 by Laird Thermal Systems
Overview of 43280-505 by Laird Thermal Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143280-21000LF | Amphenol Communications Solutions | HPCE CTB R/A HEADER 12HP12S With short latch |
Price & Stock for 43280-505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1251-ND
|
DigiKey | PELTIER CP10,63,06,L1,EP,W4.5 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$22.4230 / $26.6400 | Buy Now |
DISTI #
739-43280-505
|
Mouser Electronics | Thermoelectric Peltier Modules CP10,63,06,L1,EP W4.5, 15x30x3.6mm RoHS: Compliant | 30 |
|
$22.1100 / $26.6400 | Buy Now |
|
Onlinecomponents.com | CP Series - Thermoelectric Module - 12.9W cooling power - Epoxy perimeter seal RoHS: Compliant |
19 In Stock |
|
$19.4500 / $27.5600 | Buy Now |
DISTI #
000000000006098885
|
Sager | Thermoelectric Peltier Modules Min Qty: 1 | 40 |
|
$20.5500 / $23.7000 | Buy Now |
|
Master Electronics | CP Series - Thermoelectric Module - 12.9W cooling power - Epoxy perimeter seal RoHS: Compliant |
19 In Stock |
|
$19.4500 / $27.5600 | Buy Now |