Part Details for 432H-26/G by Teledyne Relays
Overview of 432H-26/G by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA17432HLTPEL-E | Renesas Electronics Corporation | Shunt Regulators, MPAK, / | |
80HCPS1432HM | Renesas Electronics Corporation | RapidIO Switch | |
80HCPS1432HMI | Renesas Electronics Corporation | RapidIO Switch |
Price & Stock for 432H-26/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 3.3KOhm 1ADC/0.25AAC DPDT (9.4x8.51x9.52)mm THT High Temperature Relay RoHS: Compliant |
100 In Stock |
|
$131.4600 / $157.6000 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 3.3KOhm 1ADC/0.25AAC DPDT (9.4x8.51x9.52)mm THT High Temperature Relay RoHS: Compliant |
100 In Stock |
|
$131.4600 / $157.6000 | Buy Now |