Part Details for 432H-9 by Teledyne Relays
Overview of 432H-9 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA17432HLTPEL-E | Renesas Electronics Corporation | Shunt Regulators, MPAK, / | |
80HCPS1432HM | Renesas Electronics Corporation | RapidIO Switch | |
80HCPS1432HMI | Renesas Electronics Corporation | RapidIO Switch |
Price & Stock for 432H-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-432H-9
|
Mouser Electronics | High Frequency / RF Relays RoHS: Compliant | 0 |
|
$134.0200 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 9VDC 400Ohm 1ADC/0.25AAC DPDT (9.4x8.51x9.52)mm THT High Temperature Relay | 0 |
|
$126.1300 / $368.2400 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
432H-9
|
Richardson RFPD | RF RELAY RoHS: Not Compliant Min Qty: 250 | 0 |
|
$124.7300 | Buy Now |
|
Master Electronics | Electromechanical Relay 9VDC 400Ohm 1ADC/0.25AAC DPDT (9.4x8.51x9.52)mm THT High Temperature Relay | 0 |
|
$126.1300 / $368.2400 | Buy Now |