There are no models available for this part yet.
Overview of 4333 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
SD43-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPS4414-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for 4333 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AH1471
|
Newark | Circuit Playground Bluefruit - Bluetooth Low Energy |Adafruit 4333 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9500 | Buy Now | |
DISTI #
1528-4333-ND
|
DigiKey | CIRCUIT PLAYGROUND BLUEFRUIT BLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
73 In Stock |
|
$24.9500 | Buy Now | |
DISTI #
485-4333
|
Mouser Electronics | Bluetooth Development Tools - 802.15.1 Circuit Playground Bluefruit - Bluetooth Low Energy RoHS: Compliant | 290 |
|
$24.9500 | Buy Now | |
DISTI #
72395958
|
RS | Circuit Playground Bluefruit - BLE | Adafruit Industries 4333 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9500 | RFQ |
CAD Models for 4333 by Adafruit Industries
Part Data Attributes for 4333 by Adafruit Industries
4333
Adafruit Industries
|
|
---|---|
Samacsys Manufacturer
|
Adafruit
|
Want to compare parts?
-
4333Adafruit IndustriesVS
-