Part Details for 4333 by Keystone Electronics Corp
Overview of 4333 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
SD43-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPS4414-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for 4333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H8830
|
Newark | Bracket Rohs Compliant: Yes |Keystone 4333 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5810 / $0.8310 | Buy Now |
DISTI #
36-4333-ND
|
DigiKey | MOUNT BRACKET SHORT L 8-32 BRASS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
434 In Stock |
|
$0.4658 / $1.2500 | Buy Now |
DISTI #
534-4333
|
Mouser Electronics | Mounting Hardware MNT BRKT BRS N PL RoHS: Compliant | 390 |
|
$0.5640 / $1.0400 | Buy Now |
DISTI #
71279839
|
RS | Mounting Bracket, Threaded, 8-32, L Style | Keystone Electronics 4333 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9530 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
DISTI #
KEYS4333
|
TME | Angle bracket, W: 7.92mm, H: 13.49mm, L: 12.7mm, brass Min Qty: 10 | 0 |
|
$0.7400 / $0.9600 | RFQ |
DISTI #
000000000000088956
|
Sager | Mounting Hardware MNT BRKT BRS N PL Min Qty: 500 | 0 |
|
$0.4781 / $1.0200 | Buy Now |