Part Details for 4334212 (ALTERNATE: 4334212) by RS Pro
Overview of 4334212 (ALTERNATE: 4334212) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4334212 (ALTERNATE: 4334212)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70644087
|
RS | Thermocouple Wire, Type S, 82 ft (25m), Fiberglass, 221F (105C) Max | RS PRO 4334212 RoHS: Compliant Min Qty: 1 Package Multiple: 82 Container: Reel | 3 |
|
$67.9100 / $71.4900 | Buy Now |