Part Details for 434121043816 by Wurth Elektronik
Overview of 434121043816 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 434121043816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8979
|
Newark | Switch, 160Gf, 6X3.5X4.3Mm, Blk, Smd, Product Range:Ws-Tasv Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Rectangular Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L Rohs Compliant: Yes |Wurth Elektronik 434121043816 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1155 |
|
$0.5250 / $0.6150 | Buy Now |
DISTI #
732-7046-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11070 In Stock |
|
$0.3470 / $0.5800 | Buy Now |
DISTI #
710-434121043816
|
Mouser Electronics | Tactile Switches Tact Switch SMT 4.3mm Blk Act. RoHS: Compliant | 5949 |
|
$0.3460 / $0.5800 | Buy Now |
|
Quest Components | KEYBOARD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 152 |
|
$0.3633 / $0.7785 | Buy Now |
DISTI #
1868022
|
Farnell | SWITCH, 160GF, 6X3.5X4.3MM, BLK, SMD RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 1155 |
|
$0.5831 / $0.6208 | Buy Now |
DISTI #
1868022RL
|
Farnell | SWITCH, 160GF, 6X3.5X4.3MM, BLK, SMD RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 1155 |
|
$0.5831 / $0.5957 | Buy Now |
Part Details for 434121043816
434121043816 CAD Models
434121043816 Part Data Attributes
|
434121043816
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
434121043816
Wurth Elektronik
6.0x3.5mm SMD WS-TASV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | BLACK | |
Actuator Length | 0.031 inch | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Travel | 0.25 mm | |
Actuator Type | STEM | |
Body Breadth | 3.5 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | LIQUID CRYSTAL POLYMER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |