-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.7x3.5mm SMD J-Bend side push WS-TASU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8985
|
Newark | Switch, 260Gf, Side Push, Blk, J-Bend, Product Range:Ws-Tasu Series, Actuator Orientation:Side Actuated, Switch Mounting:Smd, Actuator Style:Rectangular Button, Actuating Force:220Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions Rohs Compliant: Yes |Wurth Elektronik 434333045822 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 98 |
|
$0.5020 / $0.5950 | Buy Now |
DISTI #
732-7056-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11928 In Stock |
|
$0.3910 / $0.5400 | Buy Now |
DISTI #
710-434333045822
|
Mouser Electronics | Tactile Switches WS-TASV Tact Switch Side Push Ty Black RoHS: Compliant | 2841 |
|
$0.4060 / $0.5400 | Buy Now |
DISTI #
1867999
|
element14 Asia-Pacific | SWITCH, 260GF, SIDE PUSH, BLK, J-BEND RoHS: Compliant Min Qty: 10 Container: Cut Tape | 128 |
|
$0.4289 / $0.5433 | Buy Now |
DISTI #
1867999RL
|
element14 Asia-Pacific | SWITCH, 260GF, SIDE PUSH, BLK, J-BEND RoHS: Compliant Min Qty: 100 Container: Reel | 128 |
|
$0.4289 / $0.4916 | Buy Now |
DISTI #
1867999
|
Farnell | SWITCH, 260GF, SIDE PUSH, BLK, J-BEND RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 98 |
|
$0.2905 / $0.3005 | Buy Now |
DISTI #
1867999RL
|
Farnell | SWITCH, 260GF, SIDE PUSH, BLK, J-BEND RoHS: Compliant Min Qty: 100 Lead time: 26 Weeks, 1 Days Container: Reel | 98 |
|
$0.2905 / $0.2943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
434333045822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
434333045822
Wurth Elektronik
4.7x3.5mm SMD J-Bend side push WS-TASU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | BLACK | |
Actuator Material | POLYAMIDE | |
Actuator Type | STEM | |
Body Breadth | 3.5 mm | |
Body Color | WHITE | |
Body Height | 1.65 mm | |
Body Length or Diameter | 4.7 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.65 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 434333045822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 434333045822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS645TL31LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.27N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 434333045822 vs PTS645TL31LFS |
PTS645VM39SMLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | 434333045822 vs PTS645VM39SMLFS |
SWT8-R1Y | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 5.1N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | TT Electronics Resistors | 434333045822 vs SWT8-R1Y |
SWT6-V2M | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 434333045822 vs SWT6-V2M |
SWT6-V8ND | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | 434333045822 vs SWT6-V8ND |
SWT7-G1YTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | 434333045822 vs SWT7-G1YTR |
SWT7-G1GTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | 434333045822 vs SWT7-G1GTR |
TL-1240-R-Q-2J-CLR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight | E-Switch Inc | 434333045822 vs TL-1240-R-Q-2J-CLR |
SWT6-E7R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | 434333045822 vs SWT6-E7R |
SKHMPUE010 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.35N, Solder Terminal, Surface Mount-straight | Alps Alpine Co Ltd | 434333045822 vs SKHMPUE010 |