Part Details for 435-26.2144M-3EN-TTS-TR by Abracon Corporation
Overview of 435-26.2144M-3EN-TTS-TR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 435-26.2144M-3EN-TTS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
435-26.2144M-3EN-TTS-TR
|
Avnet Asia | SMD Crystal 26.2144MHz 3.3V 15pF 4-Pin Miniature CSMD T/R (Alt: 435-26.2144M-3EN-TTS-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 1000 |
|
RFQ |