Part Details for 435F24022CKT by CTS Corporation
Overview of 435F24022CKT by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 435F24022CKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-435F24022CKTTR-ND
|
DigiKey | 5.0mm x 3.2mm 2-Pad Surface Moun Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4257 | Buy Now |
DISTI #
435F24022CKT
|
Avnet Americas | Quartz Crystal Fundamental 24MHz 8pF 2-Pin CSMD T/R - Tape and Reel (Alt: 435F24022CKT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3238 / $0.4243 | Buy Now |
DISTI #
774-435F24022CKT
|
Mouser Electronics | Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 24.000000MHz, Tol +/-20ppm, Stab +/-20ppm, -20C/+70C, 8pF, 40 Ohms, 1k/reel RoHS: Compliant | 0 |
|
$0.3970 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3297 / $0.4263 | Buy Now |
Part Details for 435F24022CKT
435F24022CKT CAD Models
435F24022CKT Part Data Attributes
|
435F24022CKT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
435F24022CKT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5mm x 3.2mm x 1.1mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 435F24022CKT
This table gives cross-reference parts and alternative options found for 435F24022CKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 435F24022CKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
435F24022IKT | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 435F24022CKT vs 435F24022IKT |
407F2NK024M000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 435F24022CKT vs 407F2NK024M000 |
406D22K24M00000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 435F24022CKT vs 406D22K24M00000 |
406C22K24M00000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 435F24022CKT vs 406C22K24M00000 |
407F22K024M000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 435F24022CKT vs 407F22K024M000 |
406I22K24M00000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 435F24022CKT vs 406I22K24M00000 |
407F26K024M000 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | 435F24022CKT vs 407F26K024M000 |