Part Details for 435F48023CAT by CTS Corporation
Results Overview of 435F48023CAT by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
435F48023CAT Information
435F48023CAT by CTS Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 435F48023CAT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
435F48023CAT
|
Avnet Americas | Quartz Crystal Fundamental 48MHz 10pF 2-Pin CSMD T/R - Tape and Reel (Alt: 435F48023CAT) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4268 / $0.5039 | Buy Now |
US Tariff Estimator: 435F48023CAT by CTS Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 435F48023CAT
435F48023CAT Part Data Attributes
|
|
435F48023CAT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
435F48023CAT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 48MHz Nom,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.60.00.60 | |
| Factory Lead Time | 7 Weeks | |
| Additional Feature | At Cut | |
| Aging | 3 Ppm/Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 10 µW | |
| Frequency Stability | 0.003% | |
| Frequency Tolerance | 20 Ppm | |
| JESD-609 Code | e4 | |
| Load Capacitance | 10 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 48 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Physical Dimension | 5mm X 3.2mm X 1.1mm | |
| Series Resistance | 40 Ω | |
| Surface Mount | Yes | |
| Terminal Finish | Gold Over Nickel |
Alternate Parts for 435F48023CAT
This table gives cross-reference parts and alternative options found for 435F48023CAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 435F48023CAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 435F48023GAT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 48MHz Nom, | 435F48023CAT vs 435F48023GAT |
| 435F48023IAT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 48MHz Nom, | 435F48023CAT vs 435F48023IAT |
| 407F27A048M000 | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 48MHz Nom, | 435F48023CAT vs 407F27A048M000 |
| 407F23A048M000 | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 48MHz Nom, | 435F48023CAT vs 407F23A048M000 |
| 406D23A48M00000 | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 48MHz Nom, | 435F48023CAT vs 406D23A48M00000 |
| 406I23A48M00000 | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 48MHz Nom, | 435F48023CAT vs 406I23A48M00000 |
| 407F24A048M000 | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 48MHz Nom, | 435F48023CAT vs 407F24A048M000 |