Part Details for 435EX-6C1 by Edwards Signaling
Overview of 435EX-6C1 by Edwards Signaling
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 435EX-6C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B8506
|
Newark | Bell Explosion Proof 6Vdc 6" |Edwards Signaling Products 435EX-6C1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,387.3000 / $1,592.1300 | Buy Now |
DISTI #
70478527
|
RS | BELL EX-PR 6" 6 V DC | Edwards Signaling 435EX-6C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,592.1300 | RFQ |