Part Details for 435F12223CDT by CTS Corporation
Overview of 435F12223CDT by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 435F12223CDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-435F12223CDTTR-ND
|
DigiKey | 5.0mm x 3.2mm 2-Pad Surface Moun Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4257 | Buy Now |
DISTI #
435F12223CDT
|
Avnet Americas | Quartz Crystal Fundamental 12.288MHz 18pF 2-Pin CSMD T/R - Tape and Reel (Alt: 435F12223CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3238 / $0.4243 | Buy Now |
DISTI #
774-435F12223CDT
|
Mouser Electronics | Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 12.288000MHz, Tol +/-20ppm, Stab +/-30ppm, -20C/+70C, 18F, 60 Ohms, 1k/reel RoHS: Compliant | 0 |
|
$0.3990 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3220 / $0.4200 | Buy Now |
DISTI #
435F12223CDT
|
Avnet Americas | Quartz Crystal Fundamental 12.288MHz 18pF 2-Pin CSMD T/R - Tape and Reel (Alt: 435F12223CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3238 / $0.4243 | Buy Now |
DISTI #
435F12223CDT
|
Avnet Americas | Quartz Crystal Fundamental 12.288MHz 18pF 2-Pin CSMD T/R - Tape and Reel (Alt: 435F12223CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3238 / $0.4243 | Buy Now |
Part Details for 435F12223CDT
435F12223CDT CAD Models
435F12223CDT Part Data Attributes
|
435F12223CDT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
435F12223CDT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 12.288MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5mm x 3.2mm x 1.1mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 435F12223CDT
This table gives cross-reference parts and alternative options found for 435F12223CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 435F12223CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406I23D12M28800 | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, | CTS Corporation | 435F12223CDT vs 406I23D12M28800 |
435F12223GDT | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, | CTS Corporation | 435F12223CDT vs 435F12223GDT |
407F24D012M2880 | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, | CTS Corporation | 435F12223CDT vs 407F24D012M2880 |
435F12223IDT | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, | CTS Corporation | 435F12223CDT vs 435F12223IDT |
HG532122F23GDT | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 435F12223CDT vs HG532122F23GDT |
HG532122F23IDT | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 435F12223CDT vs HG532122F23IDT |
407F27D012M2880 | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, | CTS Corporation | 435F12223CDT vs 407F27D012M2880 |