435F54015CAT
CTS Corporation
Description: Parallel - Fundamental Quartz Crystal, 54MHz Nom,

Overview of 435F54015CAT by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for 435F54015CAT by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 110-435F54015CATTR-ND
DigiKey 5.0mm x 3.2mm 2-Pad Surface Moun Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.5551
$0.5551 Buy Now
DISTI # 435F54015CAT
Avnet Americas Quartz Crystal Fundamental 54MHz 10pF 2-Pin CSMD T/R - Tape and Reel (Alt: 435F54015CAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 774-435F54015CAT
Mouser Electronics Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 54.000000MHz, Tol +/-10ppm, Stab +/-50ppm, -20C/+70C, 10pF, 40 Ohms, 1k/reel RoHS: Compliant 0
  • 1 $0.8200
  • 10 $0.7230
  • 100 $0.5970
  • 500 $0.5660
  • 1,000 $0.4700
  • 2,000 $0.4600
  • 5,000 $0.4520
  • 10,000 $0.4440
$0.4440 / $0.8200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 1,000 $0.3930
$0.3930 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.4764
  • 3,000 $0.4487
  • 5,000 $0.4419
  • 8,000 $0.4064
  • 10,000 $0.3901
  • 15,000 $0.3843
  • 25,000 $0.3785
$0.3785 / $0.4764 Buy Now

CAD Models for 435F54015CAT by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 435F54015CAT by CTS Corporation

435F54015CAT
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Additional Feature
AT CUT
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.005%
Frequency Tolerance
10 ppm
JESD-609 Code
e4
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
54 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
5mm x 3.2mm x 1.1mm
Series Resistance
40 Ω
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 435F54015CAT
    CTS Corporation
    Parallel - Fundamental Quartz Crystal, 54MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 435F54015CAT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 435F54015CAT by CTS Corporation

Select Manufacturer
Which Manufacturer of 435F54015CAT would you like to use for your alert(s)?
  • Please alert me when 435F54015CAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 435F54015CAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 435F54015CAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 435F54015CAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 435F54015CAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 435F54015CAT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: